ABUS Keyed Titalium Weatherproof Padlock Weatherproof, 29.5 mm Shackle Length, 6.5 mm Diameter, 40mm Body
- RS Stock No.:
- 768-9694
- Mfr. Part No.:
- 64TI/40
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 30 November 2026
- Plus 65 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.52 |
*price indicative
- RS Stock No.:
- 768-9694
- Mfr. Part No.:
- 64TI/40
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Weatherproof Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 29.5mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Titalium | |
| Colour | Grey | |
| Width | 40mm | |
| Application | Door, Locker, Cupboard, Secure Valuables, Cellar Window, Chain, Secure Bags, Tool Box, Suitcase, Gates, Sheds | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Weatherproof Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6.5mm | ||
Shackle Length 29.5mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Titalium | ||
Colour Grey | ||
Width 40mm | ||
Application Door, Locker, Cupboard, Secure Valuables, Cellar Window, Chain, Secure Bags, Tool Box, Suitcase, Gates, Sheds | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS Padlock
The ABUS grey, all-weather combination safety padlock has a body width of 40mm, shackle length of 29.5mm and shackle diameter of 6.5mm. The body is made from high-quality titanium special aluminium with hardened steel shackle and NANO PROTECT coating that makes the lock corrosion resistant. It has a paracentric keyway and chrome-plated cylinder cores. This double bolted lock comes with two keys. The lock helps to secure valuables/goods of medium value or at average risk of theft.
Features and Benefits
5-pin tumbler cylinder with anti-pick mushroom pins resists picking
Large tulip-shaped key head for convenient security
Applications
Chains
Doors
Gates
Cupboards
Lockers
Tool boxes
Cellar windows
Sheds
Switchboards
Related links
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 40mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 60mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 60mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 4mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof 40mm Body
