Kasp Combination Brass Padlock, 3 mm Diameter, 20mm Body
- RS Stock No.:
- 794-724
- Mfr. Part No.:
- K11020D2
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.72 |
*price indicative
- RS Stock No.:
- 794-724
- Mfr. Part No.:
- K11020D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Combination | |
| Product Type | Padlock | |
| Shackle Diameter | 3mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 20mm | |
| Application | Cabinet, Locker, Luggage | |
| Quantity Per Package | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Combination | ||
Product Type Padlock | ||
Shackle Diameter 3mm | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 20mm | ||
Application Cabinet, Locker, Luggage | ||
Quantity Per Package 2Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp 110 Combi Padlock is a versatile locking solution designed for secure access without keys. Its Compact size and robust construction ensure reliability for various applications and environments.
Solid brass body offers added resistance to corrosion
Features a keyless 3-digit resettable combination
Lock width measures 20 mm, making it Compact
Shackle diameter is 3 mm for secure locking
Internal height is 21 mm for versatile use
Pack includes 2 locks for double the security
Related links
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Combination Aluminium Body 3 mm Shackle, 20mm Body
- Kasp Combination Aluminium Padlock 20mm Body
- RS PRO Combination Padlock Brass Combination Padlock 20mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20mm Body
