ABUS Brass Master Key Weatherproof
- RS Stock No.:
- 788-7952
- Mfr. Part No.:
- Master key RS Comp
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€11.41
(exc. VAT)
€14.03
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.41 |
*price indicative
- RS Stock No.:
- 788-7952
- Mfr. Part No.:
- Master key RS Comp
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Master Key | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Silver | |
| Application | Padlock | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Master Key | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Silver | ||
Application Padlock | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS MK65/40 Series Master Key
Finish: Nickel plated
MK65501 To Suit 65/50 - RS stock number: 788-7961
MK65401 To Suit 65/40 - RS stock number: 788-7952
Note
Master Keyed - Control and Convinience
Every padlock (RS 788-7955) has its own key that operates just that padlock. However there is a Master Key that can operate all the Master Keyed padlocks. The Master Key overides all keys in the suite. Great for schools, gyms and offices for better control
Note: this is not a differ managed suite and so key duplication could occur if a large number of padlocks is purchased from the same suite
Every padlock (RS 788-7955) has its own key that operates just that padlock. However there is a Master Key that can operate all the Master Keyed padlocks. The Master Key overides all keys in the suite. Great for schools, gyms and offices for better control
Note: this is not a differ managed suite and so key duplication could occur if a large number of padlocks is purchased from the same suite
Related links
- ABUS Brass Master Key Weatherproof
- Legrand Metal Master Key
- Hoyles Keyguard Window Keyguard Window for Use with Master Key Storage Fire Exit Doors
- ABUS Key Steel 7 mm Shackle, 50mm Body
- ABUS Key Weatherproof Brass 6.3mm Shackle, 40mm Body
- Master Lock Key Boron Carbide (Shackle) Laminated Steel 8 mm
- ABUS Key Brass Weatherproof Padlock Weatherproof 30mm Body
- ABUS Key Brass 8 mm Shackle, 50mm Body
