RS PRO Key Aluminium Safety Padlock, 28 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 827-4410
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 16 November 2026
- Plus 1,175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.41 |
*price indicative
- RS Stock No.:
- 827-4410
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 28mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Silver | |
| Width | 40mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 28mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Silver | ||
Width 40mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Aluminium Safety Padlock 40 mm
These aluminium safety padlocks from our RS PRO series combine durability and security in a compact design. Unless you have the key, theyre almost impossible to open. A tumbler cylinder makes them hard to pick and they're double-locked, so wont open even if the shackle is cut. However, this is unlikely to happen as the shackles are made from hardened steel.
Whats more, these are connected to an aluminium body for extra strength. Aluminium is weatherproof and corrosion-resistant for a long-lasting product that will work both indoors and out. They only measure 40 mm across so you can use these padlocks even when space is limited.
This product has been handled and packaged in accordance with the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. Safety padlocks can be used wherever you need to secure something such as a bike chain or a locker.
Features and Benefits
• Aluminium safety padlocks with a key lock
• Hardened steel shackle
• One per package
• Can be used indoors and outdoors
• Silver-coloured
• Shackle diameter of 6 mm
• Shackle length of 28 mm
• Body width of 40 mm
• Not keyed alike
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Key Aluminium Safety Padlock 2mm Body
- RS PRO Key Aluminium Safety Padlock 27mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key Nylon Padlock 40mm Body
- RS PRO Key Brass Padlock 40mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 40mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
