RS PRO Key Nylon Padlock, 38 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 217-694
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.42
(exc. VAT)
€20.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 04 December 2026
- Plus 120 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.42 |
*price indicative
- RS Stock No.:
- 217-694
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Nylon | |
| Colour | Red | |
| Width | 40mm | |
| Application | General Purpose | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Nylon | ||
Colour Red | ||
Width 40mm | ||
Application General Purpose | ||
Quantity Per Package 1Per Pack | ||
Weatherproof No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Padlock, Nylon Lock Body
The RS PRO Padlock is designed for secure indoor applications, featuring a nylon lock body and shackle that provide excellent non-conductive and anti-magnetic properties. Ideal for environments such as military, mining, and power sectors, this padlock ensures safety and reliability.
Features and Benefits
Nylon lock body and shackle: Offers superior non-conductive and anti-magnetic qualities
Lock body dimensions: Compact size with a length of 45mm, width of 40mm, and thickness of 19mm for versatile use
Shackle diameter and height: 6mm diameter and 38mm height for secure locking
Anti-magnetism fittings: Ensures insulation and safety in sensitive environments
Includes warning labels: Allows for easy identification and ownership marking
Applications
Suitable for indoor use in military, mining, and power industries where non-conductive and anti-magnetic properties are essential.
Additional Information
Includes 2 sets of lock body warning labels for owner information marking.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key Nylon Padlock 40mm Body
- RS PRO Key Nylon Padlock 40mm Body
- RS PRO Key Aluminium Safety Padlock 40mm Body
- RS PRO Key Brass Padlock 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Key Brass 6 mm Shackle, 40mm Body
- Kasp Key Nylon Padlock Weatherproof 40mm Body
- RS PRO Key Brass Padlock Keyed Alike 40mm Body
