Techspray Thin, 6.35 mm Horse Hair Paint Brush with Flat Bristles

Subtotal (1 unit)*

€34.72

(exc. VAT)

€42.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.72

*price indicative

RS Stock No.:
298-874
Distrelec Article No.:
301-25-894
Mfr. Part No.:
2031-1
Manufacturer:
Techspray
Find similar products by selecting one or more attributes.
Select all

Brand

Techspray

Product Type

Paint Brush

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Horse Hair

Angled

No

Brush Thickness

6.35mm

Brush Width

6.35mm

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Handle Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
US
The Techspray Precision Tech Brush have five tons of pressure which are applied to each metal brush handle to ensure that the bristles remain intact during the most rigorous applications. They are horse hair with brush size of 1/4 x 3/16 inch.

High quality USA made

Bristles securely stapled to prevent bristle loss

Eliminate contamination due to bristle loss

Precision head for cleaning & coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy