Cottam Thin, 12 mm Paint Brush with Round Bristles

Subtotal (1 pack of 10 units)*

€32.64

(exc. VAT)

€40.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.64€3.264

*price indicative

RS Stock No.:
134-7413
Manufacturer:
Cottam
Find similar products by selecting one or more attributes.
Select all

Brand

Cottam

Brush Size

Thin

Product Type

Paint Brush

Bristle Shape

Round

Artist Brush Number

8

Angled

No

Brush Width

12mm

Brush Thickness

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Cottam Thin Paint Brush with Round Bristles, 12 mm


Use this paint brush from Cottam when degreasing metal components and machinery. The nylon bristles have high tensile strength and are resistant to wear, making them suitable for use with strong solvents like isopropyl alcohol (IPA) and trichloroethane.

The wooden handle is reinforced with a hard fibre composite to make it extra durable and able to withstand contact with harsh chemicals. The round bristle shape makes it easy to apply a uniform coat, even on curved objects where angles would show.

As well as machine maintenance, you can also use this brush to remove dust, paint markings or for general DIY applications. This paint brush is thin enough to reach into tricky corners, concealed joints and other hard-to-reach places where grease tends to build up.

Features and Benefits


• Not angled

• Round bristle shape

• Brush diameter/width of 12 mm

• Thin brush size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy