Cottam Medium, 50 mm Synthetic Paint Brush with Flat Bristles

Subtotal (1 set)*

€48.20

(exc. VAT)

€59.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 62 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€48.20

*price indicative

RS Stock No.:
200-9212
Manufacturer:
Cottam
Find similar products by selecting one or more attributes.
Select all

Brand

Cottam

Product Type

Paint Brush

Brush Size

Medium

Bristle Shape

Flat

Bristle Material

Synthetic

Angled

No

Brush Width

50mm

Standards/Approvals

No

Package Size

10

Handle Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
CN

Cottam Synthetic Paint Brush


Introducing the range of Cottam Synthetic Paint Brushes, Ideal for use in multiple applications where a super smooth finish is required. Designed with a unique blend of synthetic bristles, the brush offers a high pick-up rating, while being able to evenly distribute the paint, resulting in a professional, high-quality finish. The ergonomic handle offers comfort over long periods of time and is Ideal for flat filling large areas or when using the edge of the brush for detailed paintwork.

Features and Benefits:


  • The Cottam synthetic paint brush is a versatile brush that can be used across a wide range of applications, offering a superior finish

  • The blend of synthetic bristles offers a high-pick up rating with minimal swelling, while evenly distributing the paint and allowing a smooth, high-quality finished look

  • Designed with an ergonomic handle, the brush provides optimum user comfort over long periods of time

  • The handle is MADE with durable, chemically resistant plastic and a stainless-steel ferrule, offering long-lasting brush life, even when being cleaned with solvents

  • Ideal for flat filling large surface areas or for detailed edge work and can be used with varnish, water-based emulsion, acrylic and much more

  • Each set includes 10 brushes

  • Applications:


    Paint brushes are products that are used across a wide range of industries and applications. They are generally designed for use with paint, but can also be used with other media, depending on the task at hand. Made with synthetic or natural bristles, there are a range of different sizes available, with some designed with an angled head, allowing for more detailed work. Paint brushes are most often used by:

  • DIY enthusiasts

  • Painting and Decorating professionals

  • Builders

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy