Phoenix Contact Cable Labels, 14.8 mm Length, 15 mm Height 0831615 Silver
- RS Stock No.:
- 487-856
- Mfr. Part No.:
- 0831615
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€175.02
(exc. VAT)
€215.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.02 | €35.004 |
*price indicative
- RS Stock No.:
- 487-856
- Mfr. Part No.:
- 0831615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Cable Labels | |
| Height | 15mm | |
| Length | 14.8mm | |
| Width | 48.7mm | |
| Colour | Silver | |
| Material | Aluminium | |
| Number of Individual Labels | 24 | |
| Standards/Approvals | ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 9227:2012-05, ANSI/UL 969-2018:03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Cable Labels | ||
Height 15mm | ||
Length 14.8mm | ||
Width 48.7mm | ||
Colour Silver | ||
Material Aluminium | ||
Number of Individual Labels 24 | ||
Standards/Approvals ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 9227:2012-05, ANSI/UL 969-2018:03 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative device marker designed for effective identification in various applications. Crafted from high grade aluminium, this robust marker ensures durability while maintaining a lightweight design, making it an Ideal choice for demanding environments. Its anodized surface not only enhances appearance but also significantly boosts resistance to wear and tear. This device marker features a generous text field, allowing for clear customization options using Advanced marking technologies. Suitable for mounting via screws or rivets, it provides versatility in installation. Whether for industrial, commercial, or logistical uses, this product guarantees reliable and long-lasting identification for your equipment.
Aluminium construction ensures a high level of strength and durability
Compatible with various identification technologies for easy labelling
Anodized surface provides an attractive finish and increases scratch resistance
Adaptable mounting options cater to diverse installation requirements
Robust design meets stringent environmental testing standards
Generous text field allows for clear customized markings
Related links
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Cable Labels 80 mm Height 0831621 Silver
- Phoenix Contact Panel Marking 15 mm Height 0831722 Silver
- Phoenix Contact Cable Labels 6 mm Height 0831630 Black
- Phoenix Contact Cable Labels 80 mm Height 0831632 Black
- Phoenix Contact Cable Labels 120 mm Height 0831633 Black
- Phoenix Contact Panel Marking 14.8 mm Height 0831591 Black
