Phoenix Contact Cable Labels, 80 mm Length, 80 mm Height 0831621 Silver
- RS Stock No.:
- 487-859
- Mfr. Part No.:
- 0831621
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€113.10
(exc. VAT)
€139.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.10 | €22.62 |
*price indicative
- RS Stock No.:
- 487-859
- Mfr. Part No.:
- 0831621
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Cable Labels | |
| Height | 80mm | |
| Length | 80mm | |
| Width | 160mm | |
| Colour | Silver | |
| Number of Individual Labels | 2 | |
| Material | Aluminium | |
| Standards/Approvals | ISO 9227:2012-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 175:2010, DIN 50018:2013-05, ISO 20653:2013-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Cable Labels | ||
Height 80mm | ||
Length 80mm | ||
Width 160mm | ||
Colour Silver | ||
Number of Individual Labels 2 | ||
Material Aluminium | ||
Standards/Approvals ISO 9227:2012-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 175:2010, DIN 50018:2013-05, ISO 20653:2013-02 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker presents a robust solution for reliable identification in various settings. Crafted from high quality aluminium, it features a lightweight design while ensuring remarkable strength and durability. The anodized surface not only enhances its aesthetics but also elevates its resistance to wear and tear. Ideal for applications where clear labelling is essential, this product offers direct laser marking capabilities, making it suitable for various mounting options including screws and rivets. With its generous size and excellent housing characteristics, it promises optimal performance in challenging environments. Suitable for both industrial usages and general applications, this device marker embodies a blend of practicality and cutting-edge technology, ensuring users can depend on it for their marking needs.
Constructed from aluminium for a lightweight yet sturdy solution
Direct laser marking technology ensures high quality identification
Anodized surface provides increased resistance to environmental factors
Designed for easy mounting with screws or rivets
Capable of withstanding extreme temperatures during operation
Complies with various environmental standards for safety assurance
Related links
- Phoenix Contact Cable Labels 80 mm Height 0831632 Black
- TE Connectivity White Cable Labels 200 Per Pack Qty, 80 mm
- TE Connectivity White White Print Cable Labels 200 Per Pack Qty, 80 mm
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
- TE Connectivity White White Print Cable Labels 200 Per Pack Qty, 50 mm
- RS PRO End Cap 5 mm, 80 mm Length x 40mm Width x 80 mm Height
