Phoenix Contact Panel Marking, 60 mm Length, 6 mm Height 0831753 Yellow
- RS Stock No.:
- 521-849
- Mfr. Part No.:
- 0831753
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€306.00
(exc. VAT)
€376.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.00 | €30.60 |
*price indicative
- RS Stock No.:
- 521-849
- Mfr. Part No.:
- 0831753
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 6mm | |
| Length | 60mm | |
| Width | 100mm | |
| Colour | Yellow | |
| Material | ABS | |
| Number of Individual Labels | 2 | |
| Standards/Approvals | ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 6mm | ||
Length 60mm | ||
Width 100mm | ||
Colour Yellow | ||
Material ABS | ||
Number of Individual Labels 2 | ||
Standards/Approvals ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is expertly designed for efficient and clear identification within various environments. This innovative laser sheet product offers a yellow surface with high contrast black markings, ensuring visibility and readability. Its flexible adhesive mounting allows for easy application on a range of surfaces, making it an ideal choice for anyone needing reliable device marking solutions. With two individual labels included, this product meets the demands of modern industrial settings while adhering to strict quality standards. The durable construction and resistance to various environmental factors ensure that the device marker maintains its integrity over time, even in challenging conditions. Benefit from its prefabricated design, which ensures precise positioning and reduces setup time in marking devices.
Stick on design enhances ease of use for various applications
Prefabricated for perfect alignment saving time during setup
High contrast ensures optimal readability in diverse lighting conditions
Durable materials resist fading and wear over time
Environmentally friendly production meets EU regulations
Related links
- Phoenix Contact Panel Marking 6 mm Height 0831586 Silver
- Phoenix Contact Panel Marker Red
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
- Phoenix Contact Cable Labels 6 mm Height 0831630 Black
- Phoenix Contact Panel Marker 500 μm Height 0828906 Silver
- Phoenix Contact Panel Marker 60 mm Height 1054878 White
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver
- Phoenix Contact Panel Marker, 6 mm Height 2833631 White
