Phoenix Contact Label, 550 μm Length, 53.7 mm Height 1442580 Red
- RS Stock No.:
- 717-163
- Mfr. Part No.:
- 1442580
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€88.63
(exc. VAT)
€109.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €8.863 | €88.63 |
*price indicative
- RS Stock No.:
- 717-163
- Mfr. Part No.:
- 1442580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Sub Type | Panel Label | |
| Height | 53.7mm | |
| Length | 550μm | |
| Width | 84.9mm | |
| Colour | Red | |
| Self-Adhesive | Yes | |
| Material | PVC | |
| Number of Individual Labels | 2 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Sub Type Panel Label | ||
Height 53.7mm | ||
Length 550μm | ||
Width 84.9mm | ||
Colour Red | ||
Self-Adhesive Yes | ||
Material PVC | ||
Number of Individual Labels 2 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact red plastic label card from Phoenix Contact offers a surface area of 85.6 x 54 mm with 2 labels per card. Designed for adhesive mounting, it works seamlessly with BLUEMARK ID COLOR and BLUEMARK ID systems, ensuring easy and efficient labelling for a variety of devices and equipment.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 53.7 mm Height 1442459 White
- Phoenix Contact Label 53.7 mm Height 1442465 Silver
- Phoenix Contact Label 53.7 mm Height 1442462 Yellow
- Phoenix Contact Marker 53.7 mm Height 1442578 White
- Phoenix Contact Marker 53.7 mm Height 1442589 Silver
- Phoenix Contact Marker 53.7 mm Height 1442590 Yellow
- Phoenix Contact Label 29.8 mm Height 1442585 Red
- Phoenix Contact Label 14.9 mm Height 1433145 Silver
