Phoenix Contact Marker, 500 μm Length, 53.7 mm Height 1442578 White
- RS Stock No.:
- 717-286
- Mfr. Part No.:
- 1442578
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€59.39
(exc. VAT)
€73.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €5.939 | €59.39 |
*price indicative
- RS Stock No.:
- 717-286
- Mfr. Part No.:
- 1442578
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Panel Label | |
| Product Type | Marker | |
| Height | 53.7mm | |
| Length | 500μm | |
| Width | 84.9mm | |
| Colour | White | |
| Self-Adhesive | Yes | |
| Number of Individual Labels | 2 | |
| Material | PVC | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Panel Label | ||
Product Type Marker | ||
Height 53.7mm | ||
Length 500μm | ||
Width 84.9mm | ||
Colour White | ||
Self-Adhesive Yes | ||
Number of Individual Labels 2 | ||
Material PVC | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Snap-on plastic label card in white has a surface area of 85.6 x 54 mm with 2 labels per card. It is Ideal for Snap-on mounting and compatible with BLUEMARK ID COLOR and BLUEMARK ID systems, making it an excellent option for clear identification.
Silicone-free
V0 Flammability rating according to UL 94
UV resistance
Related links
- Phoenix Contact Marker 53.7 mm Height 1442589 Silver
- Phoenix Contact Marker 53.7 mm Height 1442590 Yellow
- Phoenix Contact Label 53.7 mm Height 1442459 White
- Phoenix Contact Marker 29.8 mm Height 1442577 White
- Phoenix Contact Label 53.7 mm Height 1442462 Yellow
- Phoenix Contact Label 53.7 mm Height 1442580 Red
- Phoenix Contact Label 53.7 mm Height 1442465 Silver
- Phoenix Contact Marker 29.8 mm Height 1442596 Yellow
