Phoenix Contact Label Printer Tape 0803970
- RS Stock No.:
- 137-2252
- Mfr. Part No.:
- 0803970
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.00
(exc. VAT)
€41.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.00 |
*price indicative
- RS Stock No.:
- 137-2252
- Mfr. Part No.:
- 0803970
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
THERMOFOX Equipment Marking Labels
The MM-EMLC and MM-EML are self-adhesive equipment marking labels for use with the THERMOFOX hand held printer.
Features and Benefits
• Silver with black imprint or white with black imprint
• Free from silicone, halogen, and cadmium
• Acrylic adhesive
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
MM-EMLC self-adhesive labels
• Polyamide
• 0 °C to +80 °C
• 6 m continuous material
MM-EML self-adhesive labels
• Polyester
• -40 °C to +149 °C
• 8 m continuous material
Related links
- Phoenix Contact Label Printer Tape 0803933
- Phoenix Contact Label Printer Tape 1116201
- Phoenix Contact Label Printer Tape 1116160
- Phoenix Contact Label Printer Tape 0803965
- Phoenix Contact Label Printer Tape 1116135
- Phoenix Contact Label Printer Tape 0803961
- Phoenix Contact Label Printer Tape 0803971
- Phoenix Contact Label Printer Tape 0803972
