Phoenix Contact Label Printer Tape 1116135
- RS Stock No.:
- 233-3427
- Distrelec Article No.:
- 304-23-196
- Mfr. Part No.:
- 1116135
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.80 |
*price indicative
- RS Stock No.:
- 233-3427
- Distrelec Article No.:
- 304-23-196
- Mfr. Part No.:
- 1116135
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for marking terminals without a marker groove.
Width 14 mm
Colour white/black
Material vinyl polymer
Marking mounting type adhesive
Ambient temperature (operation) -20 °C to 75 °C
Related links
- Phoenix Contact Label Printer Tape 0803970
- Phoenix Contact Label Printer Tape 0803933
- Phoenix Contact Label Printer Tape 1116201
- Phoenix Contact Label Printer Tape 1116160
- Phoenix Contact Label Printer Tape 0803965
- Phoenix Contact Label Printer Tape 0803961
- Phoenix Contact Label Printer Tape 0803971
- Phoenix Contact Label Printer Tape 0803972
