Subtotal (1 pack of 10 units)*
€48.84
(exc. VAT)
€60.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.84 | €4.884 |
*price indicative
- RS Stock No.:
- 248-2193
- Mfr. Part No.:
- 0819314
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's plastic label sheets provide space for including function texts. The wide temperature range means that the labels can be used in control cabinets as well as the field. The markers, which are supplied in uniform sheets, can be labelled quickly and easily using the BLUEMARK LED.
Colour white
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 10
Number of individual labels per row 2
