Subtotal (1 unit)*
€456.48
(exc. VAT)
€561.47
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.48 |
*price indicative
- RS Stock No.:
- 248-2148
- Mfr. Part No.:
- 0800350
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's safety label with special adhesive can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROL.
Length 51 mm
Width 76 mm
Colour silver
Components free from silicone and halogen
Material Polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 250
Number of individual labels per row 1
