Phoenix Contact Panel Marker, 18 mm Length 0802733 Yellow
- RS Stock No.:
- 856-4167
- Mfr. Part No.:
- 0802733
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€551.86
(exc. VAT)
€678.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.86 |
*price indicative
- RS Stock No.:
- 856-4167
- Mfr. Part No.:
- 0802733
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 18mm | |
| Width | 7mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Number of Individual Labels | 10000 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 18mm | ||
Width 7mm | ||
Colour Yellow | ||
Material Polyester | ||
Number of Individual Labels 10000 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 18 x 7 mm, Number of individual labels: 10000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 18 mm Length 0828460 Yellow
- Phoenix Contact Panel Marker 18 mm Height 0806893 Silver
- Phoenix Contact Panel Marker, 18 mm Length 0830509
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828873 Yellow
- Phoenix Contact Panel Marker, 2 mm Length 0830508 Yellow
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 27 mm Length 0825476 Yellow
