Phoenix Contact Panel Marker, 2 mm Length 0830508 Yellow
- RS Stock No.:
- 857-3925
- Mfr. Part No.:
- 0830508
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 90 units)*
€493.44
(exc. VAT)
€606.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €493.44 | €5.483 |
*price indicative
- RS Stock No.:
- 857-3925
- Mfr. Part No.:
- 0830508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Triangle | |
| Product Type | Panel Marker | |
| Length | 2mm | |
| Width | 2mm | |
| Colour | Yellow | |
| Number of Individual Labels | 1 | |
| Material | PVC | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Triangle | ||
Product Type Panel Marker | ||
Length 2mm | ||
Width 2mm | ||
Colour Yellow | ||
Number of Individual Labels 1 | ||
Material PVC | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Device marker, Aluminum label, aluminum color, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, lettering field size: 27 x 15 mm, Number of individual labels: 1
The markers can be marked quickly, easily, and inexpensively with the BLUEMARK CLED
Related links
- Phoenix Contact Panel Marker, 2 mm Length 0816799 Yellow
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
- Phoenix Contact Panel Marker, 2 mm Length 0830607 White
- Phoenix Contact Panel Marker, 2 mm Length 0830619 White
- Phoenix Contact Panel Marker, 2 mm Length 0816786 White
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828873 Yellow
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
