Phoenix Contact Panel Marker, 90 mm Length 0803041 White
- RS Stock No.:
- 856-4177
- Mfr. Part No.:
- 0803041
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€64.01
(exc. VAT)
€78.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €64.01 | €6.401 |
*price indicative
- RS Stock No.:
- 856-4177
- Mfr. Part No.:
- 0803041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 90mm | |
| Width | 38 mm | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 90mm | ||
Width 38 mm | ||
Colour White | ||
Material Polycarbonate | ||
Number of Individual Labels 1 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, lettering field size: 90 x 38 mm, Number of individual labels: 1
Marking service: Phoenix Contact can custom-mark all labels according to your requirements;The wide temperature range means that the labels can be used in control cabinets as well as the field
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker, 90 mm Length 0817109 White
- Phoenix Contact Panel Marker, 90 mm Length 0815716 Transparent
- Phoenix Contact Panel Marker, 90 mm Length 0830736 Silver
- Phoenix Contact Panel Marker, 90 m Length 0815787 Silver
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
- Phoenix Contact Panel Marker, 100 mm Length 0803258 White
