Phoenix Contact Panel Marker, 90 mm Length 0815716 Transparent

Subtotal (1 unit)*

€1,321.39

(exc. VAT)

€1,625.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,321.39

*price indicative

RS Stock No.:
856-4555
Mfr. Part No.:
0815716
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

90mm

Width

37 mm

Colour

Transparent

Material

Polyester

Number of Individual Labels

1

Standards/Approvals

RoHS Compliant, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, UL-listed

COO (Country of Origin):
DE
Label, Roll, transparent, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 37 x 90000 mm

The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.

Related links