Phoenix Contact Panel Marker, 90 mm Length 0830736 Silver

Subtotal (1 unit)*

€487.08

(exc. VAT)

€599.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€487.08

*price indicative

RS Stock No.:
857-4401
Mfr. Part No.:
0830736
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

90mm

Width

100 mm

Colour

Silver

Material

Polyester

Number of Individual Labels

250

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label for rough surfaces, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: adhesive, lettering field size: 100 x 90 mm, Number of individual labels: 250

Related links