Phoenix Contact Panel Marker, 15 mm Length 0803253 White
- RS Stock No.:
- 856-4209
- Mfr. Part No.:
- 0803253
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€466.80
(exc. VAT)
€574.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.80 |
*price indicative
- RS Stock No.:
- 856-4209
- Mfr. Part No.:
- 0803253
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15mm | |
| Width | 9mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 2500 | |
| Standards/Approvals | IEC/EN 60079-0, DIN EN 61010-1, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15mm | ||
Width 9mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 2500 | ||
Standards/Approvals IEC/EN 60079-0, DIN EN 61010-1, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11 | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK S1.1, mounting type: adhesive, lettering field size: 15 x 9 mm, Number of individual labels: 2500
The EML ... self-adhesive device markers have been specifically developed for marking various types of operating equipment in control, system, and control cabinet engineering
Related links
- Phoenix Contact Panel Marker, 15 mm Length 0830605 White
- Phoenix Contact Panel Marker, 15 mm Length 0830618 White
- Phoenix Contact Panel Marker, 15 mm Length 0830537 White
- Phoenix Contact Panel Marker, 15 mm Length 0830644 White
- Phoenix Contact Panel Marker, 15 mm Length 0800341 White
- Phoenix Contact Panel Marker, 15 mm Length 0830617 White
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- Phoenix Contact Panel Marker 500 μm Height 0830300 White
