Phoenix Contact Panel Marker, 15 mm Length 0830570 White
- RS Stock No.:
- 857-4111
- Mfr. Part No.:
- 0830570
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-4111
- Mfr. Part No.:
- 0830570
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15mm | |
| Width | 15mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 4000 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15mm | ||
Width 15mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 4000 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Equipment marking, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 25.4 x 12.7 mm, Number of individual labels: 2500
Labeling service: Phoenix Contact can custom-label all EML-ESD ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker, 15 mm Length 0803253 White
- Phoenix Contact Panel Marker, 15 mm Length 0830605 White
- Phoenix Contact Panel Marker, 15 mm Length 0830618 White
- Phoenix Contact Panel Marker, 15 mm Length 0830537 White
- Phoenix Contact Panel Marker, 15 mm Length 0830644 White
- Phoenix Contact Panel Marker, 15 mm Length 0800341 White
- Phoenix Contact Panel Marker, 15 mm Length 0830617 White
- Phoenix Contact Panel Marker 500 μm Height 0830300 White
