Phoenix Contact Panel Marker, 40 mm Length 0803256 White
- RS Stock No.:
- 856-4215
- Mfr. Part No.:
- 0803256
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€540.52
(exc. VAT)
€664.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.52 |
*price indicative
- RS Stock No.:
- 856-4215
- Mfr. Part No.:
- 0803256
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 40mm | |
| Width | 25mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 1000 | |
| Standards/Approvals | DIN EN 61010-1, RoHS, IEC/EN 60079-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 40mm | ||
Width 25mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 1000 | ||
Standards/Approvals DIN EN 61010-1, RoHS, IEC/EN 60079-0 | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK S1.1, mounting type: adhesive, lettering field size: 40 x 25 mm, Number of individual labels: 1000
The EML ... self-adhesive device markers have been specifically developed for marking various types of operating equipment in control, system, and control cabinet engineering
Related links
- Phoenix Contact Panel Marker, 40 mm Length 0830601 White
- Phoenix Contact Panel Marker, 40 mm Length 0818027 White
- Phoenix Contact Panel Marker, 40 mm Length 0800339 White
- Phoenix Contact Panel Marker, 40 mm Length 0815729 Silver
- Phoenix Contact Panel Marker, 40 mm Length 0830528 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0830534 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0816977 Yellow
- Phoenix Contact Panel Marker, 40 m Length 0815596 White
