Phoenix Contact Panel Marker, 40 mm Length 0830534 Yellow
- RS Stock No.:
- 857-3985
- Mfr. Part No.:
- 0830534
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€263.93
(exc. VAT)
€324.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.93 |
*price indicative
- RS Stock No.:
- 857-3985
- Mfr. Part No.:
- 0830534
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 40mm | |
| Width | 6mm | |
| Colour | Yellow | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | UL Recognised, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 40mm | ||
Width 6mm | ||
Colour Yellow | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals UL Recognised, RoHS Compliant | ||
- COO (Country of Origin):
- DE
Label, can be removed, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 25.4 x 12.7 mm, Number of individual labels: 2500
The EML-RM label is ideal for temporary marking.
Labeling service: Phoenix Contact can custom-label all EML-RM ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker, 40 mm Length 0830528 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0816977 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0830601 White
- Phoenix Contact Panel Marker, 40 mm Length 0815729 Silver
- Phoenix Contact Panel Marker, 40 mm Length 0818027 White
- Phoenix Contact Panel Marker, 40 mm Length 0800339 White
- Phoenix Contact Panel Marker, 40 mm Length 0803256 White
- Phoenix Contact Panel Marker, 40 m Length 0815606 Yellow
