Phoenix Contact Panel Marker, 70 mm Length 0803257 White
- RS Stock No.:
- 856-4218
- Mfr. Part No.:
- 0803257
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€528.23
(exc. VAT)
€649.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.23 |
*price indicative
- RS Stock No.:
- 856-4218
- Mfr. Part No.:
- 0803257
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 70mm | |
| Width | 50mm | |
| Colour | White | |
| Number of Individual Labels | 400 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 70mm | ||
Width 50mm | ||
Colour White | ||
Number of Individual Labels 400 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 | ||
- COO (Country of Origin):
- DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK S1.1, mounting type: adhesive, lettering field size: 70 x 50 mm, Number of individual labels: 400
The EML ... self-adhesive device markers have been specifically developed for marking various types of operating equipment in control, system, and control cabinet engineering
Related links
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
- Phoenix Contact Panel Marker, 70 mm Length 0816197 White
- Phoenix Contact Panel Marker, 70 mm Length 0817099 White
- Phoenix Contact Panel Marker, 70 mm Length 0817060 White
- Phoenix Contact Panel Marker, 70 mm Length 0817086 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0824215 Yellow
- Phoenix Contact Panel Marker, 70 mm Length 0817073 Yellow
- Phoenix Contact Panel Marker, 70 mm Length 0817057 Silver
