Phoenix Contact Panel Marker, 70 mm Length 0824215 Yellow
- RS Stock No.:
- 856-5047
- Mfr. Part No.:
- 0824215
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€238.27
(exc. VAT)
€293.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €238.27 | €23.827 |
*price indicative
- RS Stock No.:
- 856-5047
- Mfr. Part No.:
- 0824215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 70mm | |
| Width | 32mm | |
| Colour | Yellow | |
| Material | ABS | |
| Number of Individual Labels | 5 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 70mm | ||
Width 32mm | ||
Colour Yellow | ||
Material ABS | ||
Number of Individual Labels 5 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, yellow, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 70 x 32 mm, Number of individual labels: 5
Can be labeled easily using the CMS‑P1‑PLOTTER;Can be engraved using the P1 ENGRAVING UNIT
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker, 70 mm Length 0817073 Yellow
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
- Phoenix Contact Panel Marker, 70 mm Length 0817086 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0816197 White
- Phoenix Contact Panel Marker, 70 mm Length 0817099 White
- Phoenix Contact Panel Marker, 70 mm Length 0803257 White
- Phoenix Contact Panel Marker, 70 mm Length 0817057 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0817060 White
