Phoenix Contact Panel Marker, 27 mm Length, 27 mm Height 0806903 Silver
- RS Stock No.:
- 856-4372
- Mfr. Part No.:
- 0806903
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€356.28
(exc. VAT)
€438.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €356.28 | €35.628 |
*price indicative
- RS Stock No.:
- 856-4372
- Mfr. Part No.:
- 0806903
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 27mm | |
| Length | 27mm | |
| Width | 27mm | |
| Colour | Silver | |
| Material | ABS | |
| Number of Individual Labels | 18 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 27mm | ||
Length 27mm | ||
Width 27mm | ||
Colour Silver | ||
Material ABS | ||
Number of Individual Labels 18 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 27 x 27 mm, Number of individual labels: 18
Can be labeled easily using the CMS‑P1‑PLOTTER;Can be engraved using the P1 ENGRAVING UNIT
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker 500 μm Height 0828890 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828892 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828895 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0825477 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828898 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828801 White
- Phoenix Contact Panel Marker 500 μm Height 0828889 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828891 Yellow
