Phoenix Contact Panel Marker, 7 mm Length, 500 μm Height 0830341 White
- RS Stock No.:
- 857-3795
- Mfr. Part No.:
- 0830341
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€88.28
(exc. VAT)
€108.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €88.28 | €8.828 |
*price indicative
- RS Stock No.:
- 857-3795
- Mfr. Part No.:
- 0830341
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 500μm | |
| Length | 7mm | |
| Width | 15mm | |
| Colour | White | |
| Number of Individual Labels | 8 | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 500μm | ||
Length 7mm | ||
Width 15mm | ||
Colour White | ||
Number of Individual Labels 8 | ||
Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Plastic label, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 40 x 10 mm, Number of individual labels: 26
The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD;The US-EMLP ... UniSheet labeling range includes self-adhesive device markers with good adhesive properties
The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker, 7 mm Length 0830543 White
- Phoenix Contact Panel Marker, 7 mm Length 0830531 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker 500 μm Height 0828800 White
- Phoenix Contact Panel Marker, 6 mm Height 2833631 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 49 mm Length 0827903 White
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
