Phoenix Contact Panel Marker, 7 mm Length 0830543 White
- RS Stock No.:
- 857-4017
- Mfr. Part No.:
- 0830543
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€302.81
(exc. VAT)
€372.46
(inc. VAT)
- RS Stock No.:
- 857-4017
- Mfr. Part No.:
- 0830543
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 7mm | |
| Width | 20mm | |
| Colour | White | |
| Number of Individual Labels | 10000 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 7mm | ||
Width 20mm | ||
Colour White | ||
Number of Individual Labels 10000 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Label, can be removed, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 20 x 7 mm, Number of individual labels: 10000
The EML-RM label is ideal for temporary marking.
Labeling service: Phoenix Contact can custom-label all EML-RM ... markers in accordance with your requirements
Related links
- Phoenix Contact Panel Marker 500 μm Height 0830341 White
- Phoenix Contact Panel Marker, 7 mm Length 0830531 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
- Phoenix Contact Panel Marker, 2 mm Length 0830607 White

