Phoenix Contact Panel Marker, 51 mm Length 0830609 White
- RS Stock No.:
- 857-4240
- Mfr. Part No.:
- 0830609
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€644.15
(exc. VAT)
€792.30
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.15 |
*price indicative
- RS Stock No.:
- 857-4240
- Mfr. Part No.:
- 0830609
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 51mm | |
| Width | 76 mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 1000 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 51mm | ||
Width 76 mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 1000 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 76 x 51 mm, Number of individual labels: 1000
Related links
- Phoenix Contact Panel Marker, 51 mm Length 0816184 White
- Phoenix Contact Panel Marker, 51 mm Length 0815745 Transparent
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0801505 White
- Phoenix Contact Panel Marker, 2 mm Length 0830583 White
- Phoenix Contact Panel Marker, 2 mm Length 0830607 White
