Phoenix Contact Panel Marker, 51 mm Length 0815745 Transparent

Subtotal (1 unit)*

€469.43

(exc. VAT)

€577.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€469.43

*price indicative

RS Stock No.:
856-4565
Mfr. Part No.:
0815745
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

51mm

Width

12.5 mm

Colour

Transparent

Number of Individual Labels

1000

Material

Polyester

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Label, Roll, transparent, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 51 x 12.5 mm, Number of individual labels: 1000

The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.

Related links