Phoenix Contact Panel Marker, 6 mm Length 0830852
- RS Stock No.:
- 857-4442
- Mfr. Part No.:
- 0830852
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€51.06
(exc. VAT)
€62.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.06 | €5.106 |
*price indicative
- RS Stock No.:
- 857-4442
- Mfr. Part No.:
- 0830852
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 6mm | |
| Width | 15mm | |
| Material | Aluminium | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 6mm | ||
Width 15mm | ||
Material Aluminium | ||
Number of Individual Labels 1 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, red, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 27 x 12.5 mm, Number of individual labels: 8
Related links
- Phoenix Contact Panel Marker, 6 mm Length 0830481 White
- Phoenix Contact Panel Marker, 6 mm Length 0830573
- Phoenix Contact Panel Marker, 6 mm Length 0807096 Yellow
- Phoenix Contact Panel Marker, 6 mm Height 2833631 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 49 mm Length 0827903 White
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
