Phoenix Contact Panel Marker, 6 mm Length 0807096 Yellow
- RS Stock No.:
- 860-3304
- Mfr. Part No.:
- 0807096
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€178.48
(exc. VAT)
€219.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €178.48 | €17.848 |
*price indicative
- RS Stock No.:
- 860-3304
- Mfr. Part No.:
- 0807096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 6mm | |
| Width | 16mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Number of Individual Labels | 405 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 6mm | ||
Width 16mm | ||
Colour Yellow | ||
Material Polyester | ||
Number of Individual Labels 405 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label sheet, DIN A4, Sheet, yellow, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 16 x 6 mm, Number of individual labels: 405
These labels have been specially developed for laser printers;The unperforated SK U ... sheets are available for custom label designs
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker, 6 mm Length 0830852
- Phoenix Contact Panel Marker, 6 mm Length 0830573
- Phoenix Contact Panel Marker, 6 mm Length 0830481 White
- Phoenix Contact Panel Marker, 6 mm Height 2833631 White
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828873 Yellow
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 9 mm Length 5032497 Yellow
