Phoenix Contact Panel Marker, 12.2 mm Length 0830854 Green
- RS Stock No.:
- 857-4449
- Mfr. Part No.:
- 0830854
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€51.06
(exc. VAT)
€62.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.06 | €5.106 |
*price indicative
- RS Stock No.:
- 857-4449
- Mfr. Part No.:
- 0830854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 12.2mm | |
| Width | 27mm | |
| Colour | Green | |
| Number of Individual Labels | 8 | |
| Material | Polyamide | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 12.2mm | ||
Width 27mm | ||
Colour Green | ||
Number of Individual Labels 8 | ||
Material Polyamide | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
Plastic label, Sheet, green, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 27 x 12.5 mm, Number of individual labels: 8
Related links
- Phoenix Contact Panel Marker, 49 mm Length 0829470 Green
- Phoenix Contact Panel Marker, 30 mm Length 0830513
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
- Phoenix Contact Panel Marker, 30 mm Length 0830734 Grey
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 16.5 mm Length 0816702 White
