Phoenix Contact Panel Marker, 25 mm Length, 29.6 mm Height 0830451 Black, Yellow
- RS Stock No.:
- 855-3789
- Mfr. Part No.:
- 0830451
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€209.69
(exc. VAT)
€257.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.69 |
*price indicative
- RS Stock No.:
- 855-3789
- Mfr. Part No.:
- 0830451
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 29.6mm | |
| Length | 25mm | |
| Width | 25mm | |
| Colour | Black, Yellow | |
| Material | PVC | |
| Number of Individual Labels | 500 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 29.6mm | ||
Length 25mm | ||
Width 25mm | ||
Colour Black, Yellow | ||
Material PVC | ||
Number of Individual Labels 500 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Warning label, Roll, yellow/black, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 25 x 25 mm, Number of individual labels: 500
The color preprinted PML warning labels without symbols allow you to create custom warning instructions. The PROJECT complete software offers a wide range of symbols
Related links
- Phoenix Contact Panel Marker 29.6 mm Height 1014131 Yellow
- Phoenix Contact Panel Marker 21.65 mm Height 0830429 Black, Yellow
- Phoenix Contact Panel Marker 21.65 mm Height 1014125 Yellow, Black
- Phoenix Contact Panel Marker 25 mm Height 1014290 White, Red
- Phoenix Contact Panel Marker, 25 mm Length 0830621 White
- Phoenix Contact Panel Marker, 25 mm Length 0830533 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830484 Yellow
- Phoenix Contact Panel Marker, 25 mm Length 0830730 White
