Phoenix Contact Panel Marker, 22 mm Length 0825463 White
- RS Stock No.:
- 857-9119
- Mfr. Part No.:
- 0825463
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€62.90
(exc. VAT)
€77.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.90 | €6.29 |
*price indicative
- RS Stock No.:
- 857-9119
- Mfr. Part No.:
- 0825463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 22mm | |
| Width | 22mm | |
| Colour | White | |
| Material | Polyamide | |
| Number of Individual Labels | 6 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 22mm | ||
Width 22mm | ||
Colour White | ||
Material Polyamide | ||
Number of Individual Labels 6 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), UL 94 V2 | ||
- COO (Country of Origin):
- DE
Plastic label, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 22 x 22 mm, Number of individual labels: 6
The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties
The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker, 22 mm Length 0803224 White
- Phoenix Contact Panel Marker, 22 mm Length 0825528 Silver
- Phoenix Contact Panel Marker, 22 mm Length 0825464 Yellow
- Phoenix Contact Panel Marker, 22 mm Length 0825465 Silver
- Phoenix Contact Panel Marker 22 mm Height 0806628 Silver
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0803255 White
