Phoenix Contact Panel Marker, 22 mm Length 0825528 Silver
- RS Stock No.:
- 857-9141
- Mfr. Part No.:
- 0825528
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€483.44
(exc. VAT)
€594.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €483.44 |
*price indicative
- RS Stock No.:
- 857-9141
- Mfr. Part No.:
- 0825528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Roll | |
| Product Type | Panel Marker | |
| Length | 22mm | |
| Width | 22mm | |
| Colour | Silver | |
| Number of Individual Labels | 500 | |
| Material | Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Roll | ||
Product Type Panel Marker | ||
Length 22mm | ||
Width 22mm | ||
Colour Silver | ||
Number of Individual Labels 500 | ||
Material Polyester | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
Plastic label, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 22 x 22 mm, Number of individual labels: 500
Labeling service: Phoenix Contact can custom-label all EMLP ... markers in accordance with your requirements;When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences. The marking is even suitable for use under harsh industrial conditions.;Quick and inexpensive marking with THERMOMARK ... roll printers from PHOENIX CONTACT;The markers meet the same standards as the engraved labels. They provide high-quality visuals.
Related links
- Phoenix Contact Panel Marker, 22 mm Length 0825465 Silver
- Phoenix Contact Panel Marker 22 mm Height 0806628 Silver
- Phoenix Contact Panel Marker, 22 mm Length 0825464 Yellow
- Phoenix Contact Panel Marker, 22 mm Length 0825463 White
- Phoenix Contact Panel Marker, 22 mm Length 0803224 White
- Phoenix Contact Panel Marker, 9 mm Length 0830611 Silver
- Phoenix Contact Panel Marker 500 μm Height 0828904 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0817086 Silver
