Phoenix Contact Panel Marker, 296 mm Length, 1.5 mm Height 0830145 Black, White

Subtotal (1 box of 10 units)*

€394.48

(exc. VAT)

€485.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€394.48€39.448

*price indicative

RS Stock No.:
857-9696
Mfr. Part No.:
0830145
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Height

1.5mm

Length

296mm

Width

200mm

Colour

Black, White

Number of Individual Labels

1

Material

ABS

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Engraving plate, Plate, white/black, unlabeled, can be labeled with: P1 ENGRAVING UNIT, ENGRAVING UNIT, mounting type: adhesive, lettering field size: 296 x 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy