Phoenix Contact Panel Marker, 296 mm Length, 1.5 mm Height 0830146 Yellow, Black
- RS Stock No.:
- 857-9706
- Mfr. Part No.:
- 0830146
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 12 units)*
€473.38
(exc. VAT)
€582.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €473.38 | €39.448 |
*price indicative
- RS Stock No.:
- 857-9706
- Mfr. Part No.:
- 0830146
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 1.5mm | |
| Length | 296mm | |
| Width | 200mm | |
| Colour | Yellow, Black | |
| Material | ABS | |
| Number of Individual Labels | 1 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 1.5mm | ||
Length 296mm | ||
Width 200mm | ||
Colour Yellow, Black | ||
Material ABS | ||
Number of Individual Labels 1 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Engraving plate, Plate, yellow/black, unlabeled, can be labeled with: P1 ENGRAVING UNIT, ENGRAVING UNIT, mounting type: adhesive, lettering field size: 296 x 200 mm
Related links
- Phoenix Contact Panel Marker 1.5 mm Height 0830148 Red, White
- Phoenix Contact Panel Marker 1.5 mm Height 0830145 Black, White
- Phoenix Contact Panel Marker 1.5 mm Height 0830144 White, Black
- Phoenix Contact Panel Marker 800 μm Height 0826834 Red, White
- Phoenix Contact Panel Marker 800 μm Height 0826835 Blue, White
- Phoenix Contact Panel Marker 800 μm Height 0826839 Black, Silver
- Phoenix Contact Panel Marker, 296 mm Length 0800132 Yellow
- Phoenix Contact Panel Marker, 296 mm Length 0800129 White
