Phoenix Contact Panel Marker, 104 mm Length 1014293 Blue
- RS Stock No.:
- 860-3109
- Mfr. Part No.:
- 1014293
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-3109
- Mfr. Part No.:
- 1014293
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Printed Labels | |
| Product Type | Panel Marker | |
| Length | 104mm | |
| Width | 140mm | |
| Colour | Blue | |
| Number of Individual Labels | 1 | |
| Material | PVC | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Printed Labels | ||
Product Type Panel Marker | ||
Length 104mm | ||
Width 140mm | ||
Colour Blue | ||
Number of Individual Labels 1 | ||
Material PVC | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Plastic label, Card, blue, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 104 x 140 mm, Number of individual labels: 1
Suitable for indoor and outdoor use;Stick-on combi labels
The perforated markers are easy to separate;When used in conjunction with high-quality ink ribbons, they result in a highly resistant form of marking that is even suitable for harsh environments
Related links
- Phoenix Contact Panel Marker, 104 mm Length 1014296 Blue
- Phoenix Contact Panel Marker, 104 mm Length 1014292 Yellow
- Phoenix Contact Panel Marker, 104 mm Length 1014295 Yellow
- Phoenix Contact Panel Marker, 104 mm Length 1014291 White
- Phoenix Contact Panel Marker, 104 mm Length 0830839 White
- Phoenix Contact Panel Marker, 104 mm Length 1014294 White
- Phoenix Contact Panel Marker, 49 mm Length 0829471 Blue
- Phoenix Contact Panel Marker, 17 mm Length 0830288 Blue
