Phoenix Contact Panel Marker, 104 mm Length 1014292 Yellow

Subtotal (1 box of 10 units)*

€104.28

(exc. VAT)

€128.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€104.28€10.428

*price indicative

RS Stock No.:
860-3105
Mfr. Part No.:
1014292
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Sub Type

Printed Labels

Length

104mm

Width

140mm

Colour

Yellow

Material

PVC

Number of Individual Labels

1

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Plastic label, Card, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 104 x 140 mm, Number of individual labels: 1

Stick-on combi labels;Suitable for indoor and outdoor use

The perforated markers are easy to separate;When used in conjunction with high-quality ink ribbons, they result in a highly resistant form of marking that is even suitable for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy