Phoenix Contact Panel Marker, 20 mm Length 5031388 Yellow
- RS Stock No.:
- 860-3225
- Mfr. Part No.:
- 5031388
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€118.61
(exc. VAT)
€145.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €118.61 | €11.861 |
*price indicative
- RS Stock No.:
- 860-3225
- Mfr. Part No.:
- 5031388
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 20mm | |
| Width | 8mm | |
| Colour | Yellow | |
| Material | Polyester Foil | |
| Number of Individual Labels | 270 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 20mm | ||
Width 8mm | ||
Colour Yellow | ||
Material Polyester Foil | ||
Number of Individual Labels 270 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- BE
Fabric label sheet, Sheet, yellow, unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, mounting type: adhesive, lettering field size: 20 mm x 8 mm, Number of individual labels: 270
Available in various dimensions
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828883 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 5031692 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0815800 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0816155 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0822631 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0816773 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0828097 Silver
- Phoenix Contact Panel Marker, 20 mm Length 0802762 White
