Phoenix Contact Panel Marker, 20 mm Length 0828097 Silver
- RS Stock No.:
- 857-9330
- Mfr. Part No.:
- 0828097
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€48.12
(exc. VAT)
€59.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48.12 | €4.812 |
*price indicative
- RS Stock No.:
- 857-9330
- Mfr. Part No.:
- 0828097
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 20mm | |
| Width | 8mm | |
| Colour | Silver | |
| Number of Individual Labels | 10 | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 20mm | ||
Width 8mm | ||
Colour Silver | ||
Number of Individual Labels 10 | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Plastic label, Sheet, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 20 mm x 8 mm, Number of individual labels: 10
The UC-EMLP ... UniCard labeling range includes self-adhesive device markers with good adhesive properties
The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts
Related links
- Phoenix Contact Panel Marker 0.5 mm Height 0828884 Silver
- Phoenix Contact Panel Marker, 20 mm Length 0802762 White
- Phoenix Contact Panel Marker 0.5 mm Height 0828883 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0815800 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0816155 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0830645 White
- Phoenix Contact Panel Marker, 20 mm Length 5031388 Yellow
- Phoenix Contact Panel Marker, 20 mm Length 0815680 White
