Phoenix Contact Panel Marker, 10 mm Length 0811516 Yellow
- RS Stock No.:
- 860-3301
- Mfr. Part No.:
- 0811516
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€182.68
(exc. VAT)
€224.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €182.68 | €18.268 |
*price indicative
- RS Stock No.:
- 860-3301
- Mfr. Part No.:
- 0811516
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 10mm | |
| Width | 26mm | |
| Colour | Yellow | |
| Material | Polyester | |
| Number of Individual Labels | 162 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 10mm | ||
Width 26mm | ||
Colour Yellow | ||
Material Polyester | ||
Number of Individual Labels 162 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label sheet, DIN A4, Sheet, yellow, unlabeled, can be labeled with: Office printing systems, mounting type: adhesive, lettering field size: 26 x 10 mm, Number of individual labels: 162
These labels have been specially developed for laser printers;The unperforated SK U ... sheets are available for custom label designs
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker, 10 mm Length 0830538 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0816676 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830486 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830482 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0830342 Yellow
- Phoenix Contact Panel Marker, 10 mm Length 0816663 White
- Phoenix Contact Panel Marker, 10 mm Length 0830328 Silver
- Phoenix Contact Panel Marker, 10 mm Length 0830485 White
