Phoenix Contact Panel Marker, 64 mm Length 0821810 Yellow
- RS Stock No.:
- 860-3332
- Mfr. Part No.:
- 0821810
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 2 units)*
€67.75
(exc. VAT)
€83.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.75 | €33.875 |
*price indicative
- RS Stock No.:
- 860-3332
- Mfr. Part No.:
- 0821810
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 64mm | |
| Width | 16mm | |
| Colour | Yellow | |
| Number of Individual Labels | 48 | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 64mm | ||
Width 16mm | ||
Colour Yellow | ||
Number of Individual Labels 48 | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- BE
Label sheet, DIN A4, Sheet, yellow, unlabeled, can be labeled with: Office printing systems, mounting type: adhesive, lettering field size: 64 x 16 mm, Number of individual labels: 48
The unperforated SK U ... sheets are available for custom label designs;These labels have been specially developed for laser printers
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker, 64 mm Length 0821807 White
- Phoenix Contact Panel Marker, 5 mm Length 0830530 Yellow
- Phoenix Contact Panel Marker, 9 mm Length 5032497 Yellow
- Phoenix Contact Panel Marker, 11 mm Length 0822602 Yellow
- Phoenix Contact Panel Marker, 30 mm Length 0816935 Yellow
- Phoenix Contact Panel Marker, 2 mm Length 0830508 Yellow
- Phoenix Contact Panel Marker, 27 mm Length 0825476 Yellow
- Phoenix Contact Panel Marker, 49 mm Length 0827904 Yellow
