Phoenix Contact Panel Marker, 8 mm Length 0830651 White
- RS Stock No.:
- 860-3351
- Mfr. Part No.:
- 0830651
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-3351
- Mfr. Part No.:
- 0830651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 8mm | |
| Width | 8mm | |
| Colour | White | |
| Material | Acrylate | |
| Number of Individual Labels | 10000 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 8mm | ||
Width 8mm | ||
Colour White | ||
Material Acrylate | ||
Number of Individual Labels 10000 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
High-temperature label, large roll, for thermal transfer printers, resistant for 60 s at up to 300°C
Related links
- Phoenix Contact Panel Marker, 8 mm Length 0830568 White
- Phoenix Contact Panel Marker 8 mm Height 0806945 White
- Phoenix Contact Panel Marker, 8 mm Length 0802999 White
- Phoenix Contact Panel Marker, 8 mm Length 5032280 White
- Phoenix Contact Panel Marker, 8 mm Length 0830604 White
- Phoenix Contact Panel Marker, 8 mm Length 0800461 White
- Phoenix Contact Panel Marker, 8 mm Length 0830616 White
- Phoenix Contact Panel Marker, 8 mm Length 5032329 White
