Phoenix Contact Panel Marker, 8 mm Length 5032329 White
- RS Stock No.:
- 860-3411
- Mfr. Part No.:
- 5032329
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€158.93
(exc. VAT)
€195.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €158.93 | €15.893 |
*price indicative
- RS Stock No.:
- 860-3411
- Mfr. Part No.:
- 5032329
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 8mm | |
| Width | 18mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 288 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 8mm | ||
Width 18mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 288 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Label sheet, DIN A4, Sheet, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 18 x 8 mm, Number of individual labels: 288
The unperforated SK U ... sheets are available for custom label designs;These labels have been specially developed for laser printers
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker 8 mm Height 0806945 White
- Phoenix Contact Panel Marker, 8 mm Length 0830568 White
- Phoenix Contact Panel Marker, 8 mm Length 0800458 White
- Phoenix Contact Panel Marker, 8 mm Length 0830616 White
- Phoenix Contact Panel Marker, 8 mm Length 0830651 White
- Phoenix Contact Panel Marker, 8 mm Length 0802999 White
- Phoenix Contact Panel Marker, 8 mm Length 5032280 White
- Phoenix Contact Panel Marker, 8 mm Length 0830604 White
