Phoenix Contact Panel Marker, 8 mm Length 5032138 Yellow

Subtotal (1 box of 10 units)*

€144.05

(exc. VAT)

€177.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€144.05€14.405

*price indicative

RS Stock No.:
860-3405
Mfr. Part No.:
5032138
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

8mm

Width

20 mm

Colour

Yellow

Material

Polyester

Number of Individual Labels

224

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label sheet, DIN A4, Sheet, yellow, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 20 mm x 8 mm, Number of individual labels: 224

The unperforated SK U ... sheets are available for custom label designs;These labels have been specially developed for laser printers

Can be printed on all commercially available laser printers

Related links